Op Amp Single Low Voltage Amplifier R-R I/O 5V Automotive 6-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics LMV981MG/NOPB technical specifications.
| Bandwidth | 1.4MHz |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 65mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.