Op Amp Dual Low Voltage Amplifier R-R I/O 5V Automotive 10-Pin VSSOP T/R
Rochester Electronics LMV982MM/NOPB technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 65mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.