Delta-Sigma Low Power Dual PLL for F Personal Communications 24-WQFN -40 to 85
Rochester Electronics LMX2487ESQ/NOPB technical specifications.
| Frequency | 7.5GHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 8.5mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.