High performance frequency synthesizer system with integrated VCO 36-WQFN -40 to 85
Rochester Electronics LMX2531LQ1650E/NOPB technical specifications.
| Frequency | 1.7GHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 37mA |
| Packaging | Tape and Reel |
| Power Consumption | 102mW |
| RoHS | Not Compliant |
No datasheet is available for this part.