LMX5453 Micro-Module Integrated Bluetooth 2.0 Baseband Controller and adio 60-NFBGA -40 to 85
Checking distributor stock and pricing after the page loads.
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Packaging | Cut Tape |
| Thickness | 1.2mm |
| Width | 6.1mm |
| RoHS | Not Compliant |