SIMPLE SWITCHER® 4.5V to 20V, 2A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125
Rochester Electronics LMZ12002TZ-ADJ/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 6V |
| Packaging | Cut Tape |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
No datasheet is available for this part.