
DC DC CONVERTER 0.8-6V 3A
Rochester Electronics LMZ14203TZ-ADJ/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 6V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMZ14203TZ-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
