Switching Regulator, Voltage-mode, 3A, 1000kHz Switching Freq-Max, PSSO7
Sign in to ask questions about the Rochester Electronics LMZ14203TZE-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics LMZ14203TZE-ADJ/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 6V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMZ14203TZE-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.