The LOG104AID is a single channel operational amplifier with a bandwidth of 45kHz. It is packaged in a lead free SOIC package. The device has a nominal supply current of 3.5mA and a quiescent current of 1mA. The LOG104AID is available in bulk packaging and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LOG104AID technical specifications.
| Bandwidth | 45kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 3.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |