Low-power strobed differential comparator, extended temperature 8-SOIC -25 to 85
Rochester Electronics LP211D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 150uA |
| Number of Channels | 1 |
| Output Current | 100nA |
| Packaging | Bulk |
| Quiescent Current | 150uA |
| RoHS | Not Compliant |
No datasheet is available for this part.