Micropower Quad Operational Amplifier 14-SOIC -40 to 85
Rochester Electronics LP2902M technical specifications.
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100kHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.