The LP2902M/NOPB is a quad operational amplifier from Rochester Electronics. It features a gain bandwidth product of 100kHz and an output current of 4mA. The device is packaged in a lead-free SOIC package and is available in rail or tube packaging. The LP2902M/NOPB is compliant with Reach SVHC regulations.
Rochester Electronics LP2902M/NOPB technical specifications.
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100kHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.