LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 Bulk / IC REG LDO 3.3V 0.1A TO92-3
Rochester Electronics LP2950CZ-3.3/NOPB technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 380mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Packaging | Box |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.