LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
Checking distributor stock and pricing after the page loads.
Rochester Electronics LP2951ACDR2G technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 1.25V |
| Packaging | Bulk |
| RoHS | Compliant |