Checking distributor stock and pricing after the page loads.
Rochester Electronics LP2951CMMX technical specifications.
| Package/Case | VSSOP |
| Dropout Voltage | 380mV |
| Lead Free | Contains Lead |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| RoHS | Not Compliant |