LDO VOLTAGE REGULATOR, 5V, 250MA, TO-220; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
Rochester Electronics LP2954IT/NOPB technical specifications.
| Dropout Voltage | 800mV |
| Lead Free | Lead Free |
| Output Current | 250mA |
| Packaging | Rail/Tube |
| Quiescent Current | 210uA |
| RoHS | Not Compliant |
No datasheet is available for this part.