LP2967ITP-1833/NOPB
Rochester Electronics LP2967ITP-1833/NOPB technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Quiescent Current | 200uA |
| RoHS | Not Compliant |
No datasheet is available for this part.