Ldo Voltage Regulator, 5V, 5A, 8-SOIC Full Reel
Rochester Electronics LP2975AIMM-5.0 technical specifications.
| Package/Case | VSSOP |
| Dropout Voltage | 323mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| RoHS | Not Compliant |
No datasheet is available for this part.