50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Rochester Electronics LP2980AIM5-2.5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 50A |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2980AIM5-2.5/NOPB to view detailed technical specifications.
No datasheet is available for this part.