The LP2980AIM5-3.0 is a single-output linear regulator from Rochester Electronics. It features a dropout voltage of 120mV and a quiescent current of 65uA. The device is packaged in a SOT-23 case and is available on tape and reel. It has a current rating of 50A and an output current of 50mA. The LP2980AIM5-3.0 is compliant with Reach SVHC regulations and contains lead, making it a lead-free device.
Rochester Electronics LP2980AIM5-3.0 technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 50A |
| Dropout Voltage | 120mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2980AIM5-3.0 to view detailed technical specifications.
No datasheet is available for this part.