The LP2980IM5-3.0 is a single output linear regulator from Rochester Electronics. It features a dropout voltage of 120mV and an output current of 50mA. The device is packaged in a SOT-23 case and is available on tape and reel. The LP2980IM5-3.0 has a quiescent current of 65uA and is compliant with Reach SVHC regulations.
Rochester Electronics LP2980IM5-3.0 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 120mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.