50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics LP2980IM5-5.0 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 120mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.