Rochester Electronics LP2980IM5X-ADJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Output Current | 50mA |
| Output Voltage | 1.23V |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.