LP2981-29DBVR
Checking distributor stock and pricing after the page loads.
Rochester Electronics LP2981-29DBVR technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Quiescent Current | 65uA |
| RoHS | Not Compliant |