Rochester Electronics LP2981A-28DBVR technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.