100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Rochester Electronics LP2981IM5-3.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 100mA |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 3V |
| Packaging | Cut Tape |
| Quiescent Current | 65uA |
| RoHS | Not Compliant |
No datasheet is available for this part.