The LP2981IM5-3.3 is a low dropout linear regulator from Rochester Electronics. It features a single output voltage of 3.3V with a maximum output current of 100mA. The device is packaged in a SOT-23 case and is available on tape and reel. The LP2981IM5-3.3 has a dropout voltage of 200mV and a quiescent current of 65uA. It is not lead-free compliant, but is Reach SVHC compliant.
Rochester Electronics LP2981IM5-3.3 technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 100A |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.