Rochester Electronics LP2981IM5X-5.0 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| RoHS | Not Compliant |
No datasheet is available for this part.