The LP2982IM5-3.3/NOPB is a 3.3V linear regulator from Rochester Electronics, packaged in a SOT-23 case. It can supply up to 50mA of output current with a dropout voltage of 120mV. The device is lead-free and compliant with Reach SVHC regulations. The quiescent current is 65uA, making it suitable for low-power applications. The LP2982IM5-3.3/NOPB is available on cut tape.
Rochester Electronics LP2982IM5-3.3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 50mA |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Output Current | 50mA |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.