The LP2985AIM5-3.0 is a single output linear voltage regulator with a fixed output voltage of 3V and a maximum output current of 150mA. It has a low quiescent current of 65uA and a dropout voltage of 280mV. The device is packaged in a SOT-23 package and is available on tape and reel. The LP2985AIM5-3.0 is compliant with Reach SVHC regulations.
Rochester Electronics LP2985AIM5-3.0 technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 150mA |
| Dropout Voltage | 280mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2985AIM5-3.0 to view detailed technical specifications.
No datasheet is available for this part.