LDO Regulator Pos 4V 0.15A 5-Pin SOT-23 T/R
Rochester Electronics LP2985AIM5-4.0 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 280mV |
| Lead Free | Contains Lead |
| Output Current | 150mA |
| Output Voltage | 4V |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2985AIM5-4.0 to view detailed technical specifications.
No datasheet is available for this part.