LDO Regulator Pos 3.3V 0.15A 5-Pin DSBGA T/R
Rochester Electronics LP2985AITL-3.3/NOPB technical specifications.
| Dropout Voltage | 280mV |
| Lead Free | Contains Lead |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| RoHS | Not Compliant |
No datasheet is available for this part.