The LP2985IM5-3.0/NOPB is a single-output linear regulator from Rochester Electronics. It features a dropout voltage of 280mV and a quiescent current of 65uA. The device is packaged in a lead-free SOT-23 package and is available on tape and reel. It is compliant with Reach SVHC regulations and can supply up to 150mA of output current at 3V. The operating temperature range is not specified in the provided data.
Rochester Electronics LP2985IM5-3.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 150mA |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.