The LP2985IM5-3.6/NOPB is a single-output linear voltage regulator with a dropout voltage of 280mV and an output current of 150mA. It is packaged in a lead-free SOT-23 package and is available on cut tape. The device has a quiescent current of 65uA and is compliant with Reach SVHC regulations. It is designed for use in a variety of applications where a stable 3.6V output is required.
Rochester Electronics LP2985IM5-3.6/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 3.6V |
| Packaging | Cut Tape |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.