Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage egulator 8-VSSOP -40 to 125
Rochester Electronics LP2986IMMX-3.3/NOPB technical specifications.
| Package/Case | VSSOP |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| RoHS | Not Compliant |
No datasheet is available for this part.