The LP2987IMM-3.3/NOPB is a single output linear voltage regulator with a fixed output voltage of 3.3V. It has a current rating of 200mA and a dropout voltage of 180mV. The device is packaged in a lead-free VSSOP package and is available in tape and reel packaging. The quiescent current is 100uA, making it suitable for low-power applications. The regulator is suitable for use in a variety of applications, including industrial control systems and consumer electronics.
Rochester Electronics LP2987IMM-3.3/NOPB technical specifications.
| Package/Case | VSSOP |
| Current Rating | 200mA |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| RoHS | Not Compliant |
No datasheet is available for this part.