LDO Regulator Pos 5V 0.2A 8-Pin MSOP T/R
Rochester Electronics LP2987IMM-5.0 technical specifications.
| Dropout Voltage | 180mV |
| Lead Free | Contains Lead |
| Output Current | 200mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| RoHS | Not Compliant |
No datasheet is available for this part.