The LP2988AIM-5.0/NOPB is a single output linear voltage regulator with a dropout voltage of 180mV. It has a current rating of 200mA and a quiescent current of 100uA. The device is packaged in a lead-free SOIC package and is available in rail/Tube packaging.
Rochester Electronics LP2988AIM-5.0/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 200mA |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 100uA |
| RoHS | Not Compliant |
No datasheet is available for this part.