500-mA, 16-V, low-dropout voltage regulator with power good 8-SOIC -40 to 125
Rochester Electronics LP2989AIM-1.8/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 310mV |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Output Voltage | 1.8V |
| Packaging | Rail/Tube |
| Quiescent Current | 110uA |
| RoHS | Not Compliant |
No datasheet is available for this part.