Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator 8-WSON -40 to 125
Rochester Electronics LP2989ILD-3.3 technical specifications.
| Current Rating | 500mA |
| Dropout Voltage | 310mV |
| Lead Free | Contains Lead |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| RoHS | Not Compliant |
No datasheet is available for this part.