DDR Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC Tube
Rochester Electronics LP2995M/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.26V |
| Packaging | Rail/Tube |
| Quiescent Current | 250uA |
| RoHS | Not Compliant |
No datasheet is available for this part.