DDR Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD T/R
Rochester Electronics LP2995MRX/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| RoHS | Not Compliant |
No datasheet is available for this part.