Standard micropower quad operational amplifier 14-SOIC 0 to 70
Rochester Electronics LP324M/NOPB technical specifications.
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100kHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.