The LP339N/NOPB dual op-amp from Rochester Electronics operates over a temperature range of 0°C to 70°C. It is designed to handle a maximum supply voltage of 28V and features a voltage gain of 113.98dB. The device is mounted through a hole and measures 19.05mm in length, 6.35mm in width, and 3.3mm in height. The LP339N/NOPB is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LP339N/NOPB technical specifications.
| Dual Supply Voltage | 9V |
| Height | 3.3mm |
| Length | 19.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 28V |
| RoHS Compliant | Yes |
| Voltage Gain | 113.98dB |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.