Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics LP3470IM5-4.00/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics LP3470IM5-4.00/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 30uA |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| Threshold Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP3470IM5-4.00/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.