LDO Regulator Pos 2.5V 3A 6-Pin(5+Tab) TO-263 Rail
Rochester Electronics LP3853ES-2.5 technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 390mV |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |
No datasheet is available for this part.