1.5-A, 7-V, ultra-low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Rochester Electronics LP3855EMP-5.0/NOPB technical specifications.
| Dropout Voltage | 240mV |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| RoHS | Not Compliant |
No datasheet is available for this part.