LDO Regulator Pos 1.5A 6-Pin (5+Tab) TO-263 Rail
Rochester Electronics LP3855ES-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 240mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |
No datasheet is available for this part.