1A Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 3-TO-252 -40 to 125
Rochester Electronics LP38690DT-1.8 technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 950mV |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Packaging | Rail/Tube |
| Quiescent Current | 55uA |
| RoHS | Not Compliant |
No datasheet is available for this part.