LDO Regulator Pos 1.8V 1A 3-Pin (2+Tab) TO-252 Rail
Rochester Electronics LP38690DT-1.8/NOPB technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 950mV |
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Packaging | Rail/Tube |
| Quiescent Current | 55uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.